Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-839
- Mfr. Part No.:
- 1613553
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.60 |
*price indicative
- RS Stock No.:
- 281-839
- Mfr. Part No.:
- 1613553
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting offers a robust solution for reliable connections in industrial applications. Designed with both standard and SPEEDCON interlock features, it ensures a secure, straight connection that performs efficiently under varying conditions. With an impressive range of technical specifications, including support for a maximum current of 14 A and a nominal voltage of 630 V, this connector guarantees optimal power handling and safety.
Central fixing design simplifies installation and ensures secure operation
Vibration resistant assembly promotes long term durability under tough conditions
Utilizes crimp connection method for optimal reliability and ease of maintenance
Designed to meet extensive safety standards for use by qualified personnel only
Compact design enabling use in space constrained applications
Constructed to handle a wide range of ambient conditions and varying altitudes
Vibration resistant assembly promotes long term durability under tough conditions
Utilizes crimp connection method for optimal reliability and ease of maintenance
Designed to meet extensive safety standards for use by qualified personnel only
Compact design enabling use in space constrained applications
Constructed to handle a wide range of ambient conditions and varying altitudes
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
