Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-456
- Mfr. Part No.:
- 1607742
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-456
- Mfr. Part No.:
- 1607742
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for demanding industrial environments, offering exceptional reliability and performance. Designed with a straight configuration and SPEEDCON interlock, it ensures a secure connection for various applications. With an impressive degree of protection rated at IP67, it can withstand harsh conditions, making it suitable for outdoor use. Furthermore, the connector accommodates cable diameters between 8 mm and 10 mm, ensuring versatility in deployment. The innovative design features a crimp connection method, enabling vibration and temperature resistance while maintaining ease of assembly.
Constructed from durable materials to withstand varied environmental conditions
Designed for compatibility with standard electrical and controller engineering applications
Regular inspections are encouraged to maintain optimal functionality
Electrical installation is simplified for qualified personnel with appropriate tools
Safety notes are provided to guide users in proper operational practices
Designed for compatibility with standard electrical and controller engineering applications
Regular inspections are encouraged to maintain optimal functionality
Electrical installation is simplified for qualified personnel with appropriate tools
Safety notes are provided to guide users in proper operational practices
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
