Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 270-382
- Mfr. Part No.:
- 1607742
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.27 |
*price indicative
- RS Stock No.:
- 270-382
- Mfr. Part No.:
- 1607742
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is the ideal solution for robust and reliable connections in industrial environments. Designed for straight applications, it accommodates both standard and SPEEDCON interlocks, allowing seamless integration with a variety of cable diameters. The product ensures utmost EMC protection, catering to demanding conditions with a degree of protection rated at IP67.
Rated for outdoor applications with necessary protective measures
Meets stringent safety standards to guarantee operational integrity
Designed for electrically qualified personnel promoting secure installation
Versatile application in plant and controller engineering for optimal performance
Meets stringent safety standards to guarantee operational integrity
Designed for electrically qualified personnel promoting secure installation
Versatile application in plant and controller engineering for optimal performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
