Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 483-198
- Mfr. Part No.:
- 1613535
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-198
- Mfr. Part No.:
- 1613535
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector features front mounting with a knurled nut, designed to meet high demands in electrical engineering. This innovative connector is equipped with SPEEDCON technology and provides a reliable and secure connection for various applications, ensuring optimal performance even in challenging environments. Its compact design, combining reliability with ease of installation, makes it a perfect choice for industries such as automation and machine building. End users can expect enhanced safety measures and operational efficiency from this expertly crafted solution.
Supports crimp connections which ensuring a robust and enduring link
Engineered for high current capacity making it ideal for power applications
Combines a strong yet lightweight design for ease of handling
Complies with international safety standards to promote user health and safety
Facilitates compatibility with various devices enhancing versatility
Engineered for high current capacity making it ideal for power applications
Combines a strong yet lightweight design for ease of handling
Complies with international safety standards to promote user health and safety
Facilitates compatibility with various devices enhancing versatility
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
