Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series

Subtotal (1 unit)*

£116.41

(exc. VAT)

£139.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.41

*price indicative

RS Stock No.:
270-463
Mfr. Part No.:
1613535
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, delivering exceptional performance and reliability. The connector features a knurled nut for secure attachment, ensuring durability even in demanding environments. Engineered for versatility, it accommodates various configurations with 4+3+PE positions and supports both power and signal applications. With an operation temperature range from -40 °C to 125 °C and a robust degree of protection rated at IP67, this connector is perfect for outdoor usage.

Features a high degree of protection against environmental factors
Facilitates easy crimp connections for efficient installation
Constructed with premium materials for enhanced durability
Aligns with safety standards for reliable operation in electrical engineering

Related links