RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SY21 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-749
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.00 |
| 10 - 24 | £8.28 |
| 25 + | £7.47 |
*price indicative
- RS Stock No.:
- 304-749
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it is ideal for environments where moisture protection is critical. The bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against water and dust, ensuring durability in harsh conditions
Bayonet coupling: Offers a secure and quick connection, reducing downtime and maintenance
8 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring reliable performance
Nylon 66 and polycarbonate housing: Provides strength and resistance to environmental factors
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance
Operating temperature range of -40 °C to 85 °C: Suitable for extreme temperature environments
Bayonet coupling: Offers a secure and quick connection, reducing downtime and maintenance
8 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring reliable performance
Nylon 66 and polycarbonate housing: Provides strength and resistance to environmental factors
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance
Operating temperature range of -40 °C to 85 °C: Suitable for extreme temperature environments
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Shell size: 21 mm
Termination method: Solder
Mounting type: In-line mount
Contact material: Brass
Current rating: 10 A
Termination method: Solder
Mounting type: In-line mount
Contact material: Brass
Current rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
