RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.48
10 - 24£7.80
25 +£7.04

*price indicative

RS Stock No.:
304-745
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

35A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

6P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Outer Diameter

29mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 6 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.

Features and Benefits


IP67 waterproof connector: Offers excellent protection against dust and water, ensuring durability in harsh conditions
Bayonet coupling: Allows for quick and secure connections, enhancing efficiency in industrial settings
Nylon 66 and polycarbonate housing: Provides strength and resistance to wear, extending the connector's lifespan
Gold-plated contacts: Ensures reliable electrical conductivity and reduces the risk of corrosion
6 contacts with 35 A current rating: Suitable for high-power applications, supporting up to 500 V AC

Applications


Industrial machinery
Outdoor equipment
Automation systems

Additional Information


Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Contact Material: Brass
Connector Size: SY21

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links