RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SY21 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-746
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.48 |
| 10 - 24 | £7.80 |
| 25 + | £7.04 |
*price indicative
- RS Stock No.:
- 304-746
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP67 Waterproof, Bayonet Coupling
The RS PRO Industrial Circular Connector is a robust and reliable solution designed for demanding applications requiring high water resistance. With its IP67 rating, this connector ensures protection against dust and water ingress, making it ideal for harsh environments. The bayonet coupling mechanism provides a secure and quick connection, enhancing operational efficiency.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and industrial environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
6 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V AC: Suitable for high voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Brass Contacts: Offers excellent conductivity and corrosion resistance
Operating Temperature Range of -40°C to 85°C: Ensures reliable performance in extreme conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
6 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V AC: Suitable for high voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Brass Contacts: Offers excellent conductivity and corrosion resistance
Operating Temperature Range of -40°C to 85°C: Ensures reliable performance in extreme conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Complies with IP67 standards for water and dust resistance
In-line mount design for easy integration into existing systems
Solder termination method for secure and reliable connections
In-line mount design for easy integration into existing systems
Solder termination method for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
