RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY21 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-750
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.00 |
| 10 - 24 | £8.28 |
| 25 + | £7.47 |
*price indicative
- RS Stock No.:
- 304-750
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments, making it ideal for industrial settings. The bayonet coupling provides secure and quick connections, enhancing efficiency and safety.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
9 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 400 V ac: Suitable for high-voltage applications, ensuring compatibility
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Operating Temperature Range -40 °C to 85 °C: Suitable for a wide range of operating conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
9 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 400 V ac: Suitable for high-voltage applications, ensuring compatibility
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Operating Temperature Range -40 °C to 85 °C: Suitable for a wide range of operating conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Conforms to IP67 standards
Solder termination method for secure connections
Unshielded design for cost-effective solutions
Solder termination method for secure connections
Unshielded design for cost-effective solutions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
