RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 303-956
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.27 |
| 10 - 24 | £8.53 |
| 25 + | £7.69 |
*price indicative
- RS Stock No.:
- 303-956
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP67 Rated
This RS PRO Industrial Circular Connector is designed for demanding environments where high water resistance is essential. With an IP67 rating, it ensures reliable performance in harsh conditions. Ideal for industrial applications, this connector provides secure and efficient electrical connections.
Features and Benefits
IP67 waterproof connector: Offers excellent protection against dust and water, making it suitable for outdoor and industrial use
Bayonet coupling: Ensures quick and secure connections, reducing installation time and increasing reliability
9 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 400 V ac: Suitable for high voltage applications, providing flexibility in usage
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term performance
Nylon 66 and polycarbonate housing: Provides durability and resistance to environmental factors
Operating temperature range of -40 °C to 85 °C: Allows for use in extreme temperature conditions
Bayonet coupling: Ensures quick and secure connections, reducing installation time and increasing reliability
9 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 400 V ac: Suitable for high voltage applications, providing flexibility in usage
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term performance
Nylon 66 and polycarbonate housing: Provides durability and resistance to environmental factors
Operating temperature range of -40 °C to 85 °C: Allows for use in extreme temperature conditions
Applications
Industrial machinery
Outdoor electrical systems
Automation equipment
Outdoor electrical systems
Automation equipment
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Contact Material: Brass
Connector Size: SY21
Termination Method: Solder
Contact Material: Brass
Connector Size: SY21
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
