RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 303-948
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.19 |
| 10 - 24 | £7.53 |
| 25 + | £6.80 |
*price indicative
- RS Stock No.:
- 303-948
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP67 Waterproof
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments, making it ideal for industrial settings.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh conditions.
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance.
5 Contacts: Supports multiple connections, suitable for complex electrical systems.
Voltage Rating of 500 V AC: Handles high voltage applications, ensuring compatibility with various industrial systems.
Nylon 66 and Polycarbonate Housing: Offers robust protection and resistance to environmental factors.
Gold-Plated Brass Contacts: Ensures reliable conductivity and resistance to corrosion.
Operating Temperature Range -40°C to 85°C: Suitable for use in extreme temperature conditions.
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance.
5 Contacts: Supports multiple connections, suitable for complex electrical systems.
Voltage Rating of 500 V AC: Handles high voltage applications, ensuring compatibility with various industrial systems.
Nylon 66 and Polycarbonate Housing: Offers robust protection and resistance to environmental factors.
Gold-Plated Brass Contacts: Ensures reliable conductivity and resistance to corrosion.
Operating Temperature Range -40°C to 85°C: Suitable for use in extreme temperature conditions.
Applications
Industrial automation
Outdoor equipment
Machinery and plant engineering
Outdoor equipment
Machinery and plant engineering
Additional Information
Mating Type: Bayonet
Termination Method: Screw
Connector Size: SY21
Contact Gender: Female
Mounting Type: In-line Mount
Termination Method: Screw
Connector Size: SY21
Contact Gender: Female
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
