RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-754
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.95
(exc. VAT)
£9.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.95 |
| 10 - 24 | £7.31 |
| 25 + | £6.60 |
*price indicative
- RS Stock No.:
- 304-754
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments, making it ideal for industrial settings where durability and protection against moisture are crucial.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water, ensuring reliable operation in harsh conditions.
Bayonet Coupling: Allows for quick and secure connections, enhancing ease of use and reducing installation time.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending the product's lifespan.
Gold-Plated Contacts: Ensures optimal conductivity and reduces the risk of corrosion, maintaining efficient electrical performance.
High Voltage and Current Ratings: Supports up to 500 V AC and 30 A, suitable for demanding electrical applications.
Bayonet Coupling: Allows for quick and secure connections, enhancing ease of use and reducing installation time.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress, extending the product's lifespan.
Gold-Plated Contacts: Ensures optimal conductivity and reduces the risk of corrosion, maintaining efficient electrical performance.
High Voltage and Current Ratings: Supports up to 500 V AC and 30 A, suitable for demanding electrical applications.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine environments
Outdoor equipment
Automotive systems
Marine environments
Additional Information
Mating Type: Bayonet for secure and reliable connections
Termination Method: Solder for robust and stable electrical connections
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Contact Material: Brass for strength and durability
Termination Method: Solder for robust and stable electrical connections
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Contact Material: Brass for strength and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
