RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 303-947
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.19 |
| 10 - 24 | £7.53 |
| 25 + | £6.80 |
*price indicative
- RS Stock No.:
- 303-947
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial settings.
Features and Benefits
IP67 waterproof connector: Offers high water resistance for outdoor and harsh environments
Bayonet coupling: Ensures secure and quick connections, reducing downtime
5 contacts: Supports multiple connections for versatile use
Voltage rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Provides durability and resistance to impact
Gold-plated contacts: Enhances conductivity and reduces corrosion
Operating temperature range from -40 °C to 85 °C: Suitable for extreme temperature conditions
Current rating of 30 A: Supports high current applications
Bayonet coupling: Ensures secure and quick connections, reducing downtime
5 contacts: Supports multiple connections for versatile use
Voltage rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Provides durability and resistance to impact
Gold-plated contacts: Enhances conductivity and reduces corrosion
Operating temperature range from -40 °C to 85 °C: Suitable for extreme temperature conditions
Current rating of 30 A: Supports high current applications
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Meets IP67 standards for water and dust resistance
In-line mount for easy installation
Solder termination method for secure connections
In-line mount for easy installation
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
