RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-755
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.95
(exc. VAT)
£9.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.95 |
| 10 - 24 | £7.31 |
| 25 + | £6.60 |
*price indicative
- RS Stock No.:
- 304-755
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and reduces oxidation
Wide Operating Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
500 V AC Voltage Rating: Supports high voltage applications
10 A Current Rating: Capable of handling substantial current loads
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and reduces oxidation
Wide Operating Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
500 V AC Voltage Rating: Supports high voltage applications
10 A Current Rating: Capable of handling substantial current loads
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet for secure and easy connections
Termination Method: Screw for reliable and straightforward installation
Connector Size: SY21, suitable for specific industrial requirements
Termination Method: Screw for reliable and straightforward installation
Connector Size: SY21, suitable for specific industrial requirements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
