RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 303-953
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.27 |
| 10 - 24 | £8.53 |
| 25 + | £7.69 |
*price indicative
- RS Stock No.:
- 303-953
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The connector features a bayonet coupling mechanism for secure and easy connections, making it ideal for industrial settings.
Features and Benefits
IP67 waterproof connector: Provides high water resistance for use in demanding environments
Bayonet coupling: Ensures secure and quick connections, enhancing operational efficiency
7 contacts: Supports multiple connections, suitable for complex systems
Voltage rating of 500 V AC: Handles high voltage applications safely
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial conditions
Bayonet coupling: Ensures secure and quick connections, enhancing operational efficiency
7 contacts: Supports multiple connections, suitable for complex systems
Voltage rating of 500 V AC: Handles high voltage applications safely
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Meets IP67 standards for water and dust resistance
In-line mount design for easy integration into existing systems
Solder termination method for secure and reliable connections
In-line mount design for easy integration into existing systems
Solder termination method for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
