RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY21 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-748
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.00 |
| 10 - 24 | £8.28 |
| 25 + | £7.47 |
*price indicative
- RS Stock No.:
- 304-748
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector is ideal for environments where protection against dust and water ingress is critical. Its bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, ensuring reliability in harsh environments
Bayonet coupling: Offers a secure and quick connection, reducing installation time and improving efficiency
7 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and polycarbonate housing: Durable materials provide strength and longevity, reducing maintenance needs
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance, improving performance and lifespan
Bayonet coupling: Offers a secure and quick connection, reducing installation time and improving efficiency
7 contacts: Supports multiple connections, enhancing versatility in various applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring compatibility with a wide range of equipment
Nylon 66 and polycarbonate housing: Durable materials provide strength and longevity, reducing maintenance needs
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance, improving performance and lifespan
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Conforms to IP67 standards for water and dust resistance
Compatible with solder termination method for secure connections
Operating temperature range from -40 °C to 85 °C, suitable for various environmental conditions
Compatible with solder termination method for secure connections
Operating temperature range from -40 °C to 85 °C, suitable for various environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
