RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£9.00

(exc. VAT)

£10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.00
10 - 24£8.28
25 +£7.47

*price indicative

RS Stock No.:
304-583
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

12

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

12P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

29mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 12 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh conditions, making it ideal for robust industrial applications. The bayonet coupling mechanism provides secure and quick connections, enhancing operational efficiency.

Features and Benefits


IP67 Waterproof Rating: Ensures protection against dust and water ingress, suitable for outdoor and wet environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
12 Contacts: Supports multiple connections within a single interface, increasing versatility
Voltage Rating of 400 V AC: Suitable for high-voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental stress, extending product lifespan
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable electrical performance
Temperature Range -40°C to 85°C: Operates effectively in extreme temperatures, suitable for diverse environments

Applications


Industrial machinery
Outdoor electrical systems
Automation equipment
Heavy-duty vehicles

Additional Information


Complies with IP67 standards for water and dust protection
In-line mount design for easy integration into existing systems
Solder termination method for secure and stable connections
Unshielded design suitable for applications where shielding is not required

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links