RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.95
10 - 24£7.31
25 +£6.60

*price indicative

RS Stock No.:
304-593
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

4P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

29mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector is ideal for environments where moisture protection is crucial. Its bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.

Features and Benefits


IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh environments

Bayonet Coupling: Allows for quick and secure connections, reducing installation time and ensuring a stable connection

4 Contacts: Supports a variety of electrical applications with a 500 V AC voltage rating and 10 A current rating

Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan

Gold-Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance for reliable electrical connections

In-line Mounting Type: Facilitates easy integration into existing systems

Applications


Industrial machinery
Outdoor electrical installations
Automation systems

Additional Information


Meets IP67 standards for water and dust resistance
Compatible with a wide range of industrial applications due to its robust design and reliable performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links