RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.95
10 - 24£7.31
25 +£6.60

*price indicative

RS Stock No.:
304-590
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

21mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

3P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for challenging environments. The bayonet coupling provides secure and reliable connections, enhancing operational efficiency.

Features and Benefits


IP67 Rating: Ensures high water and dust resistance, suitable for harsh environments
Bayonet Coupling: Provides secure and quick connection, reducing installation time
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable performance
In-line Mounting: Facilitates easy integration into existing systems
Screw Termination Method: Allows for straightforward and secure wiring

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Key Standards: Complies with IP67 standards for water and dust resistance
Contact Material: Brass with gold plating for enhanced durability
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links