RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY21 Connector, Socket, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.95
10 - 24£7.31
25 +£6.60

*price indicative

RS Stock No.:
304-744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

5P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Outer Diameter

29mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial settings.

Features and Benefits


IP67 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and wet environments
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
5 Contacts: Supports multiple connections, increasing versatility
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40°C to 85°C): Ensures performance in extreme conditions
In-line Mounting Type: Facilitates easy installation in various setups

Applications


Industrial machinery
Outdoor electrical systems
Automation equipment
Marine applications

Additional Information


Complies with IP67 standards for water and dust resistance
Screw termination method for secure connections
Unshielded design for general-purpose use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links