RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY21 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-586
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.95
(exc. VAT)
£9.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.95 |
| 10 - 24 | £7.31 |
| 25 + | £6.60 |
*price indicative
- RS Stock No.:
- 304-586
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 29mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments, making it ideal for industrial use. The bayonet coupling mechanism provides secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP67 waterproof connector: Ensures high water resistance for reliable performance in wet conditions
Bayonet coupling: Allows for quick and secure connections, reducing installation time
Voltage rating of 500 V ac: Suitable for high-voltage applications
Housing made from Nylon 66 and Polycarbonate: Provides durability and resistance to environmental stress
Gold contact plating: Enhances conductivity and reduces corrosion
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
In-line mount design: Facilitates easy integration into existing systems
Bayonet coupling: Allows for quick and secure connections, reducing installation time
Voltage rating of 500 V ac: Suitable for high-voltage applications
Housing made from Nylon 66 and Polycarbonate: Provides durability and resistance to environmental stress
Gold contact plating: Enhances conductivity and reduces corrosion
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
In-line mount design: Facilitates easy integration into existing systems
Applications
Industrial machinery
Outdoor electrical systems
Automotive applications
Marine equipment
Outdoor electrical systems
Automotive applications
Marine equipment
Additional Information
Conforms to IP67 standards for water and dust resistance
Compatible with solder termination methods for secure connections
Compatible with solder termination methods for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
