RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SY21 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£9.00

(exc. VAT)

£10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.00
10 - 24£8.28
25 +£7.47

*price indicative

RS Stock No.:
304-751
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

12

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

21mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

12P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 12 Contacts, IP67 Waterproof, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector ensures reliable performance in demanding environments, making it ideal for industrial use.

Features and Benefits


IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, suitable for harsh environments
Bayonet Coupling: Ensures secure and quick connection, enhancing operational efficiency
12 Contacts: Supports multiple connections, offering versatility in application
Voltage Rating of 400 V AC: Suitable for high voltage applications, ensuring compatibility with various systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact, extending the product's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable electrical performance

Applications


Industrial automation
Outdoor electrical installations
Machinery and equipment connections

Additional Information


Mating Type: Bayonet for secure and easy connection
Operating Temperature Range: -40 °C to 85 °C, suitable for extreme conditions
Termination Method: Solder for reliable and stable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links