RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY21 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.95
10 - 24£7.31
25 +£6.60

*price indicative

RS Stock No.:
304-758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SY21

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

29mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial settings.

Features and Benefits


IP67 Waterproof Connector: Offers high water resistance for outdoor and industrial applications
Bayonet Coupling: Ensures secure and quick connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
In-line Mounting: Simplifies installation and integration into existing systems
Wide Temperature Range: Operates effectively from -40 °C to 85 °C

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Key Standards: Complies with IP67 for water and dust resistance
Contact Material: Brass with gold plating for enhanced performance
Termination Method: Screw termination for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links