RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-757
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.95
(exc. VAT)
£9.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.95 |
| 10 - 24 | £7.31 |
| 25 + | £6.60 |
*price indicative
- RS Stock No.:
- 304-757
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Connector: Offers excellent protection against dust and water ingress, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability
Voltage Rating of 500 V AC: Suitable for high-voltage applications, providing versatility in use
Nylon 66 and Polycarbonate Housing: Ensures a lightweight yet robust construction, enhancing durability
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance, ensuring long-term performance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for use in extreme temperature conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability
Voltage Rating of 500 V AC: Suitable for high-voltage applications, providing versatility in use
Nylon 66 and Polycarbonate Housing: Ensures a lightweight yet robust construction, enhancing durability
Gold-Plated Contacts: Provides excellent conductivity and corrosion resistance, ensuring long-term performance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for use in extreme temperature conditions
Applications
Industrial automation
Outdoor electrical installations
Marine equipment
Heavy machinery
Outdoor electrical installations
Marine equipment
Heavy machinery
Additional Information
Contact Material: Brass
Termination Method: Solder
Connector Size: SY21
Contact Gender: Female
Current Rating: 30 A
Termination Method: Solder
Connector Size: SY21
Contact Gender: Female
Current Rating: 30 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
