RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 303-951
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.73
(exc. VAT)
£10.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.73 |
| 10 - 24 | £8.03 |
| 25 + | £7.25 |
*price indicative
- RS Stock No.:
- 303-951
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Outer Diameter | 29mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Outer Diameter 29mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP67 Waterproof
RS PRO Industrial Circular Connector, 6 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures secure connections in demanding environments. Ideal for industrial settings, it offers reliable performance with a voltage rating of 500 V AC.
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures secure connections in demanding environments. Ideal for industrial settings, it offers reliable performance with a voltage rating of 500 V AC.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against water and dust, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability
6 Contacts: Supports multiple connections, enhancing versatility in various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safety and efficiency
Nylon 66 and Polycarbonate Housing: Offers robust protection and longevity, even in challenging environments
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion, improving performance
In-line Mounting Type: Facilitates easy installation in existing systems
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability
6 Contacts: Supports multiple connections, enhancing versatility in various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safety and efficiency
Nylon 66 and Polycarbonate Housing: Offers robust protection and longevity, even in challenging environments
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion, improving performance
In-line Mounting Type: Facilitates easy installation in existing systems
Applications
Industrial machinery
Automation systems
Outdoor electrical installations
Automation systems
Outdoor electrical installations
Additional Information
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY21
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY21
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
