RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SY21 Connector, Socket, Female, IP67
- RS Stock No.:
- 303-944
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.19 |
| 10 - 24 | £7.53 |
| 25 + | £6.80 |
*price indicative
- RS Stock No.:
- 303-944
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 29mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 29mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures a secure and reliable connection, making it ideal for demanding environments.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water, suitable for outdoor and harsh environments.
Bayonet Coupling: Ensures quick and secure connections, enhancing operational efficiency.
4 Contacts: Supports versatile electrical connections with a voltage rating of 500 V AC.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress.
Gold-Plated Brass Contacts: Ensures reliable conductivity and corrosion resistance.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates.
Bayonet Coupling: Ensures quick and secure connections, enhancing operational efficiency.
4 Contacts: Supports versatile electrical connections with a voltage rating of 500 V AC.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress.
Gold-Plated Brass Contacts: Ensures reliable conductivity and corrosion resistance.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates.
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Connector Size: SY21
Contact Gender: Female
Termination Method: Solder
Connector Size: SY21
Contact Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
