RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP13 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-654
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.78 |
| 10 - 24 | £5.32 |
| 25 + | £4.80 |
*price indicative
- RS Stock No.:
- 304-654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 13mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 13mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 7 Contacts, 125 V AC
The RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With a compact design and IP68 rating, it ensures high water resistance, making it ideal for applications where space-saving and durability are crucial.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against water and dust, ensuring reliable performance in harsh conditions.
Threaded Coupling: Offers secure and stable connections, preventing accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation.
Solder and Horizontal Mount Screw Termination: Supports different contact arrangements for flexible connectivity.
Compact Shell Size of 13 mm: Saves space while maintaining high performance.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Threaded Coupling: Offers secure and stable connections, preventing accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation.
Solder and Horizontal Mount Screw Termination: Supports different contact arrangements for flexible connectivity.
Compact Shell Size of 13 mm: Saves space while maintaining high performance.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automotive systems
Outdoor equipment
Marine environments
Automotive systems
Additional Information
No strain relief included
Unshielded design
Operating temperature range from -40 °C to 85 °C
Unshielded design
Operating temperature range from -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
