RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SP13 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-653
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.78 |
| 10 - 24 | £5.32 |
| 25 + | £4.80 |
*price indicative
- RS Stock No.:
- 304-653
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 6 Contacts
This RS PRO Industrial Circular Connector is designed for applications requiring robust water resistance and space efficiency. With an IP68 rating, it ensures reliable performance in challenging environments. Ideal for use in panel, cable, and in-line cable mount configurations, it offers versatile termination options including solder and horizontal mount screw.
Features and Benefits
IP68 Waterproof: Provides excellent protection against dust and water ingress, ensuring durability in harsh conditions
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
Space-Saving Design: Compact size allows for efficient use in confined spaces
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for flexible installation
High-Quality Materials: Constructed from Nylon 66 and Polycarbonate for enhanced strength and longevity
Gold-Plated Contacts: Ensures superior conductivity and resistance to corrosion
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
Space-Saving Design: Compact size allows for efficient use in confined spaces
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for flexible installation
High-Quality Materials: Constructed from Nylon 66 and Polycarbonate for enhanced strength and longevity
Gold-Plated Contacts: Ensures superior conductivity and resistance to corrosion
Applications
Industrial automation
Outdoor equipment
Marine applications
Aerospace
Outdoor equipment
Marine applications
Aerospace
Additional Information
Termination Method: Solder
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
