RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SP13 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-643
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.78 |
| 10 - 24 | £5.32 |
| 25 + | £4.80 |
*price indicative
- RS Stock No.:
- 304-643
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 6 Contacts
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP68 rating, it ensures high water resistance, making it ideal for outdoor and industrial applications where space-saving and durability are crucial. Available in various mounting options, it offers flexibility and ease of installation.
Features and Benefits
IP68 Waterproof: Provides excellent protection against water ingress, suitable for harsh environments.
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering versatility in installation.
Solder and Horizontal Mount Screw Termination: Allows for different contact arrangements, enhancing adaptability.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors.
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance.
Compact Design: Space-saving solution with a shell size of 13 mm, ideal for confined spaces.
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering versatility in installation.
Solder and Horizontal Mount Screw Termination: Allows for different contact arrangements, enhancing adaptability.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors.
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance.
Compact Design: Space-saving solution with a shell size of 13 mm, ideal for confined spaces.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Connector Size: SP13
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Connector Size: SP13
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
