RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP13 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-641
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.78 |
| 10 - 24 | £5.32 |
| 25 + | £4.80 |
*price indicative
- RS Stock No.:
- 304-641
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Shell Size | 13mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Shell Size 13mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts
This RS PRO Industrial Circular Connector is designed for environments requiring robust water resistance and compact design. With an IP68 rating, it offers excellent protection against dust and water, making it ideal for demanding industrial applications. The connector is available in various mounting options, including panel, cable, and in-line cable mounts, providing flexibility for different installation needs.
Features and Benefits
IP68 Waterproof Rating: Ensures high-level protection against dust and water ingress, suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnections
Multiple Mounting Options: Available in panel, cable, and in-line cable mounts for versatile installation
Solder and Horizontal Mount Screw Termination: Offers flexibility in connection methods for different configurations
Compact Design: Space-saving solution without compromising on performance
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-term reliability
Durable Housing Material: Made from Nylon 66 and Polycarbonate for strength and durability
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnections
Multiple Mounting Options: Available in panel, cable, and in-line cable mounts for versatile installation
Solder and Horizontal Mount Screw Termination: Offers flexibility in connection methods for different configurations
Compact Design: Space-saving solution without compromising on performance
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-term reliability
Durable Housing Material: Made from Nylon 66 and Polycarbonate for strength and durability
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Conforms to IP68 standards for water and dust resistance
Suitable for temperatures ranging from -40 °C to 85 °C
Unshielded design with a 5 A current rating
Suitable for temperatures ranging from -40 °C to 85 °C
Unshielded design with a 5 A current rating
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP68
