RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP13 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-651
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.78 |
| 10 - 24 | £5.32 |
| 25 + | £4.80 |
*price indicative
- RS Stock No.:
- 304-651
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 5 Contacts
The RS PRO Industrial Circular Connector is an IP68-rated waterproof connector designed for environments requiring robust water resistance and compact design. Ideal for industrial applications, it offers flexibility with panel mount, cable mount, and in-line cable mount options, ensuring a secure and reliable connection.
Features and Benefits
IP68 Waterproof Rating: Ensures high resistance to water ingress, suitable for harsh environments.
Threaded Coupling: Provides a secure and stable connection, preventing accidental disconnection.
Multiple Mounting Options: Available in panel, cable, and in-line mount configurations for versatile installation.
Solder Termination: Allows for a reliable and strong electrical connection.
Compact Design: Space-saving solution with a shell size of 13 mm, ideal for confined spaces.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Threaded Coupling: Provides a secure and stable connection, preventing accidental disconnection.
Multiple Mounting Options: Available in panel, cable, and in-line mount configurations for versatile installation.
Solder Termination: Allows for a reliable and strong electrical connection.
Compact Design: Space-saving solution with a shell size of 13 mm, ideal for confined spaces.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Applications
Industrial automation
Marine equipment
Outdoor lighting systems
Telecommunications
Marine equipment
Outdoor lighting systems
Telecommunications
Additional Information
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Connector Size: SP13
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Connector Size: SP13
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
