RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP13 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-474
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.08 |
| 10 - 24 | £5.59 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 304-474
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 13mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 13mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for environments requiring robust water resistance and compact design. Ideal for applications where space is limited, it offers reliable connectivity with a high IP68 rating, ensuring protection against water ingress.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, suitable for harsh environments
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering flexibility in installation
Solder Termination: Allows for secure and reliable electrical connections
Compact Design: Space-saving solution with a small shell size of 13 mm
Durable Materials: Constructed from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering flexibility in installation
Solder Termination: Allows for secure and reliable electrical connections
Compact Design: Space-saving solution with a small shell size of 13 mm
Durable Materials: Constructed from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Applications
Industrial automation
Marine equipment
Outdoor electronic systems
Telecommunications
Marine equipment
Outdoor electronic systems
Telecommunications
Additional Information
Available in different contact arrangements
Suitable for use in temperatures ranging from -40 °C to 85 °C
Unshielded design for general-purpose use
Suitable for use in temperatures ranging from -40 °C to 85 °C
Unshielded design for general-purpose use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
