RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP13 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.05
10 - 24£4.65
25 +£4.19

*price indicative

RS Stock No.:
304-647
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SP13

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Voltage Rating

250V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

19.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is an IP68 waterproof connector designed for applications requiring space-saving solutions with high water resistance. It is ideal for use in environments where durability and reliability are crucial, offering versatile mounting options such as panel mount, cable mount, and in-line cable mount.

Features and Benefits


IP68 Rating: Ensures complete protection against dust and water, suitable for harsh environments

Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection

Multiple Mounting Options: Available in panel, cable, and in-line mounts for flexible installation

Solder Termination: Allows for secure and stable electrical connections

Nylon 66 and Polycarbonate Housing: Offers robust protection and durability

Gold-Plated Contacts: Enhances conductivity and reduces corrosion

Compact Design: Space-saving with a shell size of 13 mm, ideal for tight spaces

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automotive systems

Additional Information


Conforms to IP68 standards for water and dust resistance
Operating temperature range from -40 °C to 85 °C
Current rating of 13 A, suitable for various power applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links