RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP13 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.05
10 - 24£4.65
25 +£4.19

*price indicative

RS Stock No.:
304-650
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP13

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

200V ac

Shell Size

13mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

4P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Outer Diameter

19.5mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts IP68 Waterproof, Threaded Coupling


The RS PRO Industrial Circular Connector is designed for demanding environments where space-saving and high water resistance are crucial. This connector is ideal for applications requiring reliable connections in harsh conditions, offering versatility with panel mount, cable mount, and in-line cable mount options.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against dust and water, making it suitable for outdoor and industrial use.

Threaded Coupling: Provides a secure and stable connection, preventing accidental disconnection.

Space-Saving Design: Compact size allows for use in applications with limited space without compromising performance.

Multiple Mounting Options: Available in panel, cable, and in-line mounts for flexible installation.

Solder and Horizontal Mount Screw Termination: Offers different termination methods for various contact arrangements, enhancing adaptability.

High-Quality Materials: Constructed from Nylon 66 and Polycarbonate for durability and longevity.

Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.

Applications


Industrial automation
Outdoor equipment
Marine applications
Telecommunications

Additional Information


Connector Size: SP13
Contact Gender: Female
Current Rating: 5 A
Operating Temperature Range: -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links