RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP13 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-640
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.05 |
| 10 - 24 | £4.65 |
| 25 + | £4.19 |
*price indicative
- RS Stock No.:
- 304-640
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 200V ac | |
| Shell Size | 13mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 200V ac | ||
Shell Size 13mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 4 Contacts, 200 V ac
The RS PRO Industrial Circular Connector is designed for demanding environments where space-saving and high water resistance are crucial. This connector is ideal for applications requiring a robust and reliable connection, offering versatile mounting options and secure threaded coupling.
Features and Benefits
IP68 waterproof rating: Ensures protection against dust and water, making it suitable for harsh environments
Threaded coupling: Provides a secure and reliable connection, reducing the risk of accidental disconnection
Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount for flexible installation
Solder and horizontal mount screw termination: Offers different contact arrangements for varied application needs
Compact design: Space-saving solution without compromising on performance
Gold contact plating: Enhances conductivity and corrosion resistance for long-lasting performance
Threaded coupling: Provides a secure and reliable connection, reducing the risk of accidental disconnection
Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount for flexible installation
Solder and horizontal mount screw termination: Offers different contact arrangements for varied application needs
Compact design: Space-saving solution without compromising on performance
Gold contact plating: Enhances conductivity and corrosion resistance for long-lasting performance
Applications
Industrial automation
Marine equipment
Outdoor lighting systems
Telecommunications
Marine equipment
Outdoor lighting systems
Telecommunications
Additional Information
Housing Material: Nylon 66, Polycarbonate
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SP13
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SP13
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
