RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP13 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.78
10 - 24£5.32
25 +£4.80

*price indicative

RS Stock No.:
304-644
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Mounting Type

In-line

Connector Size

SP13

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

125V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

7P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

19.5mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 7 Contacts, IP68, Threaded Coupling


The RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With its IP68 rating, this connector ensures high water resistance, making it ideal for outdoor and industrial applications where space is limited. It supports a voltage rating of 125 V AC and features a threaded coupling for secure mating.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against water ingress, suitable for harsh environments
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
Solder Termination: Allows for reliable and durable connections
Compact Design: Space-saving solution with a 13 mm shell size, ideal for tight spaces
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Offers superior conductivity and resistance to corrosion

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automation systems

Additional Information


Key Standards: Complies with IP68 for water resistance
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links