RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP17 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-489
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-489
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed to deliver high performance in demanding environments, providing reliable power or signal connections. With an IP68 rating, it is ideal for applications requiring waterproof and dustproof solutions. The connector supports various termination methods, including solder, screw, and crimp, offering flexibility for different contact arrangements.
Features and Benefits
IP68 Rating: Ensures waterproof and dustproof protection, suitable for harsh environments
Threaded Coupling: Provides secure and reliable mating, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, and crimp terminations for versatile installation
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold Plated Contacts: Enhances conductivity and reduces corrosion for long-term reliability
7 Contacts: Supports multiple connections within a single interface
400 V AC Voltage Rating: Suitable for high voltage applications
Threaded Coupling: Provides secure and reliable mating, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, and crimp terminations for versatile installation
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold Plated Contacts: Enhances conductivity and reduces corrosion for long-term reliability
7 Contacts: Supports multiple connections within a single interface
400 V AC Voltage Rating: Suitable for high voltage applications
Applications
Industrial automation
Outdoor equipment
Marine environments
Renewable energy systems
Outdoor equipment
Marine environments
Renewable energy systems
Additional Information
Connector Size: SP17
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
