RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP17 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-476
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

10

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

17mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

25mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 10 Contacts, 400 V ac


This RS PRO Industrial Circular Connector is designed to provide reliable power or signal connections in demanding environments. With an IP68 waterproof rating, it ensures durability and performance under harsh conditions. Ideal for applications requiring secure and robust connectivity.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against dust and water, making it suitable for outdoor and industrial use.

Threaded Coupling: Provides a secure and stable connection, reducing the risk of accidental disconnection.

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, offering flexibility for various contact arrangements.

High Voltage Rating of 400 V ac: Suitable for high-power applications, ensuring reliable performance.

Durable Housing Material: Made from Nylon 66 and Polycarbonate, offering excellent resistance to impact and environmental factors.

Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring long-term reliability.

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine electronics

Additional Information


Connector Size: SP17

Contact Material: Brass

Operating Temperature Range: -40 °C to 85 °C

Current Rating: 5 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links