RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP17 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

17mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

9P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Outer Diameter

25mm

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 9 Contacts


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring reliable power or signal connections in demanding environments. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for outdoor and industrial use.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh environments

Threaded Coupling: Offers secure and stable connections, reducing the risk of accidental disconnection

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, providing flexibility for various applications

Nylon 66 and Polycarbonate Housing: Ensures robust construction and resistance to impact and chemicals

Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring reliable signal transmission

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Connector Size: SP17

Contact Material: Brass

Operating Temperature Range: -40 °C to 85 °C

Voltage Rating: 400 V AC

Current Rating: 5 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links