RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP17 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-479
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.58
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.58 |
| 10 - 24 | £6.05 |
| 25 + | £5.46 |
*price indicative
- RS Stock No.:
- 304-479
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. With an IP68 waterproof rating, it ensures reliable power or signal connections even in harsh conditions. This connector is versatile, offering solder, screw, horizontal mount screw, and crimp termination options to suit various contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in challenging environments.
Threaded Coupling: Offers secure and stable connections, reducing the risk of disconnection due to vibration or movement.
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation and maintenance.
High Voltage Rating of 500 V AC: Suitable for applications requiring robust electrical performance.
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate, providing strength and resistance to environmental factors.
Gold-Plated Contacts: Enhances conductivity and reduces the risk of corrosion, ensuring long-term reliability.
Threaded Coupling: Offers secure and stable connections, reducing the risk of disconnection due to vibration or movement.
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation and maintenance.
High Voltage Rating of 500 V AC: Suitable for applications requiring robust electrical performance.
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate, providing strength and resistance to environmental factors.
Gold-Plated Contacts: Enhances conductivity and reduces the risk of corrosion, ensuring long-term reliability.
Applications
Industrial automation
Outdoor electrical installations
Marine equipment
Heavy machinery
Outdoor electrical installations
Marine equipment
Heavy machinery
Additional Information
Complies with industry standards for safety and performance
Suitable for use in temperatures ranging from -40 °C to 85 °C
Unshielded design for general-purpose applications
Suitable for use in temperatures ranging from -40 °C to 85 °C
Unshielded design for general-purpose applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
