RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP17 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.08
10 - 24£5.59
25 +£5.05

*price indicative

RS Stock No.:
304-477
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

17mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

25mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. With an IP68 waterproof rating, it ensures reliable power or signal connections even in harsh conditions. The connector is versatile, offering solder, screw, horizontal mount screw, and crimp termination options.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring durability in challenging environments

Threaded Coupling: Offers secure and reliable mating, preventing accidental disconnection

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation

High Voltage Rating of 500 V ac: Suitable for a wide range of industrial applications requiring robust electrical performance

Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing strength and resistance to environmental factors

Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance for long-term reliability

Applications


Industrial automation
Outdoor electrical installations
Marine equipment
Renewable energy systems

Additional Information


Connector Size: SP17

Contact Material: Brass

Operating Temperature Range: -40 °C to 85 °C

Current Rating: 10 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links