RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP17 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-480
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.08 |
| 10 - 24 | £5.59 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 304-480
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 3 Contacts
This RS PRO industrial circular connector is designed to provide reliable power or signal connections in demanding environments. With an IP68 rating, it ensures waterproof protection, making it ideal for outdoor or harsh conditions. The connector supports various termination methods, including solder, screw, and crimp, offering flexibility for different applications.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Available in solder, screw, and crimp, allowing for versatile installation
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Available in solder, screw, and crimp, allowing for versatile installation
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Applications
Industrial machinery
Outdoor electrical installations
Marine equipment
Telecommunications
Outdoor electrical installations
Marine equipment
Telecommunications
Additional Information
Key Standards: Complies with IP68 for waterproof and dustproof protection
Contact Material: Brass with gold plating for enhanced durability and conductivity
Connector Size: SP17, suitable for a variety of industrial applications
Contact Material: Brass with gold plating for enhanced durability and conductivity
Connector Size: SP17, suitable for a variety of industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
