RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP17 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.08
10 - 24£6.51
25 +£5.88

*price indicative

RS Stock No.:
304-482
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

17mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

3P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

25mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 3 Contacts, IP68 Waterproof, Threaded Coupling


The RS PRO Industrial Circular Connector is engineered for high performance in demanding environments, providing reliable power or signal connections. This connector is ideal for applications requiring robust and waterproof solutions, ensuring durability and efficiency.

Features and Benefits


IP68 Waterproof: Ensures protection against dust and water, making it suitable for harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, offering flexibility for different contact arrangements
High Voltage Rating: Supports up to 500 V AC, suitable for various industrial applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, improving reliability

Applications


Industrial automation
Outdoor equipment
Marine environments
Heavy machinery

Additional Information


Connector Size: SP17
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 10 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links