RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-499
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.15 |
| 10 - 24 | £6.58 |
| 25 + | £5.93 |
*price indicative
- RS Stock No.:
- 304-499
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed to deliver high performance in demanding environments requiring reliable power or signal connections. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for outdoor and harsh conditions. The connector supports various termination methods, including solder, screw, horizontal mount screw, and crimp, providing flexibility for different applications.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor use
Threaded Coupling: Provides secure and reliable connections
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile installation
High Voltage Rating of 500 V ac: Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Threaded Coupling: Provides secure and reliable connections
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile installation
High Voltage Rating of 500 V ac: Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Applications
Industrial automation
Outdoor electrical installations
Marine equipment
Telecommunications
Outdoor electrical installations
Marine equipment
Telecommunications
Additional Information
Connector Size: SP17
Contact Gender: Female
Mounting Type: In-line Mount
Current Rating: 10 A
Contact Gender: Female
Mounting Type: In-line Mount
Current Rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
