RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£6.48

(exc. VAT)

£7.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.48
10 - 24£5.96
25 +£5.38

*price indicative

RS Stock No.:
304-506
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

15A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

4P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

25mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling


The RS PRO Industrial Circular Connector is a robust solution for demanding environments requiring reliable power or signal connections. With its IP68 rating, this connector ensures waterproof performance, making it ideal for outdoor and industrial applications. It supports various termination methods, including solder and crimp, to accommodate different installation needs.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh conditions

Threaded Coupling: Offers secure and stable connections, reducing the risk of accidental disconnection

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for versatile installation

High Voltage Rating of 500 V AC: Suitable for high-power applications, ensuring reliable performance

Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced strength and longevity

Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine electronics

Additional Information


Connector Size: SP17
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 15 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links