RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-505
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 999,999,989 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.33 |
| 10 - 24 | £4.90 |
| 25 + | £4.42 |
*price indicative
- RS Stock No.:
- 304-505
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68 Waterproof, Threaded Coupling
This RS PRO industrial circular connector is designed for high-performance applications in demanding environments. With an IP68 waterproof rating, it ensures reliable power or signal connections even in harsh conditions. The connector is versatile, offering solder, screw, horizontal mount screw, and crimp termination options.
Features and Benefits
IP68 Waterproof: Provides excellent protection against dust and water ingress, ensuring durability in challenging environments
Threaded Coupling: Offers secure and stable connections, reducing the risk of accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility for different contact arrangements
Nylon 66 and Polycarbonate Housing: Durable materials provide resistance to impact and environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Threaded Coupling: Offers secure and stable connections, reducing the risk of accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility for different contact arrangements
Nylon 66 and Polycarbonate Housing: Durable materials provide resistance to impact and environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Applications
Industrial automation
Outdoor equipment
Marine environments
Renewable energy systems
Outdoor equipment
Marine environments
Renewable energy systems
Additional Information
Complies with IP68 standards for waterproofing
Suitable for in-line mounting with a straight body orientation
Operates effectively in temperatures ranging from -40 °C to 85 °C
Suitable for in-line mounting with a straight body orientation
Operates effectively in temperatures ranging from -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
