RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-508
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.08 |
| 10 - 24 | £5.59 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 304-508
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 5 Contacts
This RS PRO Industrial Circular Connector is engineered for robust performance in challenging environments. With an IP68 rating, it ensures reliable power or signal connections, making it ideal for industrial applications. The connector supports various termination methods, including solder, screw, and crimp, to accommodate different contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Offers flexibility with solder, screw, and crimp terminations for diverse applications
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Offers flexibility with solder, screw, and crimp terminations for diverse applications
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Connector Size: SP17
Contact Gender: Female
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 500 V AC
Current Rating: 5 A
Contact Gender: Female
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 500 V AC
Current Rating: 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
