RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-509
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-509
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68, 400 V ac
The RS PRO Industrial Circular Connector is designed for high-performance applications requiring reliable power or signal connections in demanding environments. With an IP68 rating, it ensures excellent waterproof protection, making it ideal for outdoor or harsh conditions.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and prolonged immersion in water, ideal for outdoor applications
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, offering flexibility for different contact arrangements
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robust protection and longevity
Gold Contact Plating: Enhances conductivity and reduces corrosion, ensuring reliable performance
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, offering flexibility for different contact arrangements
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robust protection and longevity
Gold Contact Plating: Enhances conductivity and reduces corrosion, ensuring reliable performance
Applications
Industrial automation
Outdoor electrical installations
Marine equipment
Renewable energy systems
Outdoor electrical installations
Marine equipment
Renewable energy systems
Additional Information
Key Standards: Meets IP68 standards for waterproofing
Contact Material: Brass with gold plating for enhanced durability and conductivity
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Contact Material: Brass with gold plating for enhanced durability and conductivity
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
