RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-496
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.33 |
| 10 - 24 | £4.90 |
| 25 + | £4.42 |
*price indicative
- RS Stock No.:
- 304-496
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. With an IP68 rating, it ensures reliable power or signal connections even in harsh conditions. This connector is versatile, offering solder, screw, horizontal mount screw, and crimp termination options to suit various contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in challenging environments.
Threaded Coupling: Offers secure and reliable mating, preventing accidental disconnection.
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation.
High Voltage Rating of 500 V ac: Suitable for applications requiring robust electrical performance.
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing strength and resistance to environmental factors.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Compact Design: With a shell size of 17 mm and outer diameter of 25 mm, it is ideal for space-constrained applications.
Threaded Coupling: Offers secure and reliable mating, preventing accidental disconnection.
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation.
High Voltage Rating of 500 V ac: Suitable for applications requiring robust electrical performance.
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing strength and resistance to environmental factors.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion.
Compact Design: With a shell size of 17 mm and outer diameter of 25 mm, it is ideal for space-constrained applications.
Applications
Industrial automation
Outdoor equipment
Marine applications
Telecommunications
Outdoor equipment
Marine applications
Telecommunications
Additional Information
The connector is unshielded and features a straight body orientation. It is designed for in-line mounting and supports a current rating of up to 10 A. The operating temperature range is from -40 °C to 85 °C, making it suitable for a wide range of environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
