RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP17 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-495
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.63 |
| 10 - 24 | £6.10 |
| 25 + | £5.50 |
*price indicative
- RS Stock No.:
- 304-495
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling
This RS PRO Industrial Circular Connector is engineered for high-performance applications in demanding environments. It provides reliable power or signal connections and is ideal for use in situations requiring robust and waterproof connectivity. The connector supports various termination methods, including solder, screw, horizontal mount screw, and crimp, to accommodate different contact arrangements.
Features and Benefits
IP68 Waterproof: Ensures protection against dust and water, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnections
Multiple Termination Options: Offers flexibility with solder, screw, horizontal mount screw, and crimp terminations
High Voltage Rating: Supports up to 500 V AC, suitable for a wide range of electrical applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold Contact Plating: Ensures excellent conductivity and resistance to corrosion
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnections
Multiple Termination Options: Offers flexibility with solder, screw, horizontal mount screw, and crimp terminations
High Voltage Rating: Supports up to 500 V AC, suitable for a wide range of electrical applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold Contact Plating: Ensures excellent conductivity and resistance to corrosion
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automotive systems
Outdoor equipment
Marine applications
Automotive systems
Additional Information
Complies with IP68 standards for waterproofing
Suitable for use in temperatures ranging from -40 °C to 85 °C
Designed for in-line mounting with a straight body orientation
Suitable for use in temperatures ranging from -40 °C to 85 °C
Designed for in-line mounting with a straight body orientation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
